09060009552 | Harting

Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 09060009552

Order No.: 44F724
EAN: 4099889658620
MPN:
09060009552
09 06 000 9552
Series: DIN 41612
09060009552 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,975 pcs.
Leadtime: 4 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09060009552, Harting

Crimp contact, Male contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side,Conductor cross-section: 0.5 - 1.5 mm², AWG 20 - 16

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-16
Insulation diameter 1,6-2,8 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vernickelt
contact surface vergoldet
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes