09060009572 | Harting
Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 09060009572
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pin contact, 09060009572, Harting
Crimp contact, Male contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.5 - 1.5 mm², AWG 20 - 16
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1,6-2,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vernickelt | |
contact surface | vergoldet | |
Cable cross-section | 0,5-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |