09110006132 | Harting
Pin contact, 16 mm², crimp connection, silver-plated, 09110006132
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pin contact, 09110006132, Harting
Crimp contact, Operating current: ≤70 A, Male, Copper alloy, Silver plated, Conductor cross-section: 16 mm²
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 16 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |