09110006133 | Harting

Pin contact, 25 mm², crimp connection, silver-plated, 09110006133

Order No.: 44F0059
EAN: 4099889654998
MPN:
09110006133
09 11 000 6133
Series: Han TC
09110006133 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3542 €

Pin contact, 09110006133, Harting

Crimp contact, Operating current: ≤70 A, Male, Copper alloy, Silver plated, Conductor cross-section: 25 mm²

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 25 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei