09110006135 | Harting

Pin contact, 35 mm², crimp connection, silver-plated, 09110006135

Order No.: 44F0060
EAN: 4099889655001
MPN:
09110006135
09 11 000 6135
Series: Han TC
09110006135 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3173 €

Pin contact, 09110006135, Harting

Crimp contact, Operating current: ≤100 A, Male, Copper alloy, Silver plated, Conductor cross-section: 35 mm²

Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 35 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei