09110006138 | Harting

Pin contact, 16 mm², AWG 6, crimp connection, silver-plated, 09110006138

Order No.: 42P3163
MPN:
09110006138
09 11 000 6138
Series: TC 350
Harting
09110006138 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
50.5155 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
50.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.5155 €

Crimp contact, 09110006138, Harting

Crimp contact, Rated current: 350 A, male, copper alloy, silver plated, Conductor cross-section: 16 mm².

Technical specifications
Version pin contact
AWG cross-section AWG 6
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 16 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No