09110006156 | Harting

Pin contact, 35-70 mm², silver-plated, 09110006156

Order No.: 44F0067
EAN: 4099889655070
MPN:
09110006156
09 11 000 6156
Series: Han TC
Harting
09110006156 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
94.7240 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
94.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.7240 €

Pin contact, 09110006156, Harting

PE contact, Operating current: ≤350 A, Male, Copper alloy, Silver plated, Conductor cross-section: 35 - 70 mm²

Technical specifications
Ausführung Stiftkontakt
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 35-70 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei