09110006158 | Harting

Pin contact, 120 mm², silver-plated, 09110006158

Order No.: 44F0068
EAN: 4099889655087
MPN:
09110006158
09 11 000 6158
Series: TC 350
Harting
09110006158 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
90.2139 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
90.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.2139 €

Pin contact, 09110006158, Harting

PE contact, Operating current: ≤350 A, Male, Copper alloy, Silver plated, Conductor cross-section: 120 mm²

Technical specifications
Version pin contact
Contact material copper alloy
contact surface silver-plated
Cable cross-section 120 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead