09110006163 | Harting
Pin contact, 120 mm², crimp connection, silver-plated, 09110006163
Unit Price (€ / pc.)
74.9581 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Pin contact, 09110006163, Harting
Crimp contact, Operating current: ≤650 A, Male, Copper alloy, Silver plated, Conductor cross-section: 120 mm²
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 120 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |