09110006164 | Harting

Pin contact, 150 mm², crimp connection, silver-plated, 09110006164

Order No.: 44F0072
EAN: 4099889655124
MPN:
09110006164
09 11 000 6164
Series: Han TC
Harting
09110006164 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
74.9581 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
74.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.9581 €

Pin contact, 09110006164, Harting

Crimp contact, Operating current: ≤650 A, Male, Copper alloy, Silver plated, Conductor cross-section: 150 mm²

Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 150 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei