09110006165 | Harting
Pin contact, 185 mm², crimp connection, silver-plated, 09110006165
Unit Price (€ / pc.)
74.9581 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pin contact, 09110006165, Harting
Crimp contact, Operating current: ≤650 A, Male, Copper alloy, Silver plated, Conductor cross-section: 185 mm²
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 185 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |