09110006172 | Harting

Pin contact, 35 mm², crimp connection, silver-plated, 09110006172

Order No.: 44F0075
EAN: 4099889655155
MPN:
09110006172
09 11 000 6172
Series: Han TC
09110006172 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
52.8955 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
52.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8955 €

Pin contact, 09110006172, Harting

PE contact, Operating current: ≤350 A, Male, Copper alloy, Silver plated, Conductor cross-section: 35 mm²

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 35 mm²
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei