09110006194 | Harting

Pin contact, 38 mm², axial screw connection, silver-plated, 09110006194

Order No.: 42P3169
EAN: 5713140162747
MPN:
09110006194
09 11 000 6194
Series: Han TC
09110006194 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1991 €

Screw contact, 09110006194, Harting

Axial screw contact, Rated current: 100 A, male, copper alloy, silver plated, Conductor cross-section: 38 mm².

Technical specifications
Version Stiftkontakt
Contact connection Axial-Schraubanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 38 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No