09110006204 | Harting

Receptacle, 35 mm², crimp connection, silver-plated, 09110006204

Order No.: 44F0080
EAN: 4099889655193
MPN:
09110006204
09 11 000 6204
Series: Han TC
Harting
09110006204 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
73.899 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
73.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.899 €

Socket contact, 09110006204, Harting

PE contact, Operating current: ≤250 A, Female, Copper alloy, Silver plated, Conductor cross-section: 35 mm²

Technical specifications
Ausführung Buchsenkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 35 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei