09110006220 | Harting
Receptacle, 25 mm², crimp connection, silver-plated, 09110006220
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket contact, 09110006220, Harting
Crimp contact, Operating current: ≤200 A, Female, Copper alloy, Silver plated, Conductor cross-section: 25 mm²
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |