09110006223 | Harting

Receptacle, 70 mm², crimp connection, silver-plated, 09110006223

Order No.: 44F0088
EAN: 4099889655278
MPN:
09110006223
09 11 000 6223
Series: Han TC
Harting
09110006223 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4351 €

Socket contact, 09110006223, Harting

Crimp contact, Operating current: ≤200 A, Female, Copper alloy, Silver plated, Conductor cross-section: 70 mm²

Technical specifications
Ausführung Buchsenkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 70 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei