09110006224 | Harting
Receptacle, 70 mm², screw connection, silver-plated, 09110006224
Unit Price (€ / pc.)
22.9789 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Screw contact, 09110006224, Harting
Screw contact, female, copper alloy, silver plated, conductor cross-section: 70 mm².
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Schraubanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 70 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |