09110006233 | Harting

Receptacle, 25 mm², crimp connection, silver-plated, 09110006233

Order No.: 44F0098
EAN: 4099889655353
MPN:
09110006233
09 11 000 6233
Series: Han TC
09110006233 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4847 €

Socket contact, 09110006233, Harting

Crimp contact, Operating current: ≤70 A, Female, Copper alloy, Silver plated, Conductor cross-section: 25 mm²

Technical specifications
Ausführung Buchsenkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 25 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei