09110006238 | Harting

Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 09110006238

Order No.: 42P3173
EAN: 5713140188457
MPN:
09110006238
09 11 000 6238
Series: TC 350
Harting
09110006238 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
58.8217 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
58.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8217 €

Crimp contact, 09110006238, Harting

Crimp contact, Rated current: 350 A, female, copper alloy, silver plated, Conductor cross-section: 16 mm².

Technical specifications
Version receptacle
AWG cross-section AWG 6
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 16 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No