09110006274 | Harting

Receptacle, 70 mm², crimp connection, silver-plated, 09110006274

Order No.: 42P3177
EAN: 5713140188464
MPN:
09110006274
09 11 000 6274
Series: TC 350
Harting
09110006274 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
63.9744 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
63.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.9744 €

Crimp contact, 09110006274, Harting

Crimp contact, female, copper alloy, silver plated, Conductor cross-section: 70 mm².

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 70 mm²
Logistics
Country of origin RO
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No