09110006284 | Harting
Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09110006284
Unit Price (€ / pc.)
52.1934 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket contact, 09110006284, Harting
Crimp contact, Operating current: ≤250 A, Female, Copper alloy, Silver plated, Conductor cross-section: 10 mm²
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 8 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 10 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |