09110006285 | Harting
Receptacle, 16 mm², crimp connection, silver-plated, 09110006285
Unit Price (€ / pc.)
52.1934 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket contact, 09110006285, Harting
Crimp contact, Operating current: ≤250 A, Female, Copper alloy, Silver plated, Conductor cross-section: 16 mm²
Technical specifications
Version | receptacle | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 16 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |