09110006629 | Harting
Receptacle, 35 mm², silver-plated, 09110006629
Order No.: 42F8654
EAN: 5713140188228
MPN:
09110006629
Han TC100 Buchsenkontakt 35 mm² Han K6/6
Series: Han K
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Female contact, 09110006629, Harting
The 09110006629 is a female silver plated crimp contact with conductor cross-section: 35 mm².
Technical specifications
Version | Buchsenkontakt | |
Insulation diameter | 8,2 mm | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 35 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |