09110006636 | Harting

Receptacle, 95 mm², crimp connection, silver-plated, 09110006636

Order No.: 42P3189
EAN: 5713140188426
MPN:
09110006636
09 11 000 6636
Series: Han TC
09110006636 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0757 €

Crimp contact, 09110006636, Harting

Crimp contact, Rated current: 300 A, female, copper alloy, silver plated, Conductor cross-section: 95 mm².

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 95 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No