09110006637 | Harting
Receptacle, 120 mm², crimp connection, silver-plated, 09110006637
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Crimp contact, 09110006637, Harting
Crimp contact, Rated current: 300 A, female, copper alloy, silver plated, Conductor cross-section: 120 mm².
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 120 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |