09110007100 | Harting

Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 09110007100

Order No.: 42P3197
EAN: 5713140188099
MPN:
09110007100
09 11 000 7100
Series: Han TC
09110007100 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5672 €

Crimp contact, 09110007100, Harting

Crimp contact, Rated current: 70 A, male, copper alloy, silver plated, Conductor cross-section: 10 mm².

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 8
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 10 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No