09111006375 | Harting

Pin contact, 185 mm², crimp connection, silver-plated, 09111006375

Order No.: 42P6857
EAN: 5713140572942
MPN:
09111006375
Series: Han TC
09111006375 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
98.77 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.77 €

Crimp contact, 09111006375, Harting

Crimp contact, Rated current: ≤800 A, Male, Copper alloy, Silver plated, Conductor cross-section: 185 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 185 mm²
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 19-26.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No