09112006116 | Harting
Pin contact, 16 mm², AWG 6, crimp connection, gold-plated, 09112006116
Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 1 Week
Crimp contact, 09112006116, Harting
Crimp contact, male, copper alloy, HMC gold plated, Conductor cross-section: 16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |