09112006130 | Harting

Pin contact, 6 mm², AWG 10, crimp connection, gold-plated, 09112006130

Order No.: 42P3217
EAN: 5713140188129
MPN:
09112006130
09 11 200 6130
Series: Han TC
09112006130 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1975 €

Crimp contact, 09112006130, Harting

Crimp contact, male, copper alloy, HMC gold plated, Conductor cross-section: 6 mm².

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 10
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 6 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No