09112006135 | Harting

Pin contact, 35 mm², AWG 2, crimp connection, gold-plated, 09112006135

Order No.: 42P3225
EAN: 5713140188266
MPN:
09112006135
09 11 200 6135
Series: Han TC
09112006135 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9825 €

Crimp contact, 09112006135, Harting

Crimp contact, male, copper alloy, HMC gold plated, Conductor cross-section: 35 mm².

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 2
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 35 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No