09112006232 | Harting

Receptacle, 16 mm², AWG 6, crimp connection, gold-plated, 09112006232

Order No.: 42P3237
EAN: 5713140188181
MPN:
09112006232
09 11 200 6232
Series: Han TC
09112006232 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8040 €

Crimp contact, 09112006232, Harting

Crimp contact, female, copper alloy, HMC gold plated, Conductor cross-section: 16 mm².

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 6
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 16 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No