09112006235 | Harting

Receptacle, 35 mm², AWG 2, crimp connection, gold-plated, 09112006235

Order No.: 42P3241
EAN: 5713140188303
MPN:
09112006235
09 11 200 6235
Series: Han TC
09112006235 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0289 €

Crimp contact, 09112006235, Harting

Crimp contact, Rated current: 100 A, female, copper alloy, HMC gold plated, Conductor cross-section: 35 mm².

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 2
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 35 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No