09140006211 | Harting
Pin contact, crimp connection, gold-plated, 09140006211
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Pin contact, 09140006211, Harting
Coaxial contact, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤1.5 A, Male, Copper alloy, Gold plated, Impedance: 50 Ω
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |