09140006221 | Harting

Pin contact, crimp connection, gold-plated, 09140006221

Order No.: 44F0375
EAN: 4099889655742
MPN:
09140006221
09 14 000 6221
09140006221 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
20.4085 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
20.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4085 €

Pin contact, 09140006221, Harting

Coaxial contact, for cables RG 179 BU, 187 AU, Operating current: ≤1.5 A, Male, Copper alloy, Gold plated, Impedance: 75 Ω

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin HU
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei