09140006358 | Harting
Pin contact, crimp connection, 09140006358
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pneumatic contact, 09140006358, Harting
Pneumatic contact, without shut-off, straight, male, brass.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |