09140006410 | Harting
Receptacle, crimp connection, 09140006410
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pneumatic contact, 09140006410, Harting
Pneumatic contact, without shut-off, straight, female, brass.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |