09140006456 | Harting

HARTING 09140006456

Order No.: 44F0399
EAN: 4099889655971
MPN:
09140006456
09 14 000 6456
09140006456 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 4 pcs.
Leadtime: 28 Weeks **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

Socket contact, 09140006456, Harting

Pneumatic contact, Without shut-off, Straight, Female, Brass. Tube diameter 6 mm.

Technical specifications
Version Buchsenkontakt
Contact material Messing
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei