09140006458 | Harting
Receptacle, crimp connection, 09140006458
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pneumatic contact, 09140006458, Harting
Pneumatic contact, without shut-off, straight, female, brass.
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |