09140006463 | Harting
HARTING 09140006463
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Socket contact, 09140006463, Harting
Pneumatic contact, With shut-off, Straight, Female, Brass. Tube diameter 3 mm.
Technical specifications
Version | receptacle | |
Contact material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |