09150006101 | Harting
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 09150006101
Unit Price (€ / pc.)
1.4994 € *
Available: 75 pcs.
Leadtime: 9 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
250 pcs.
1.2971 €
1000 pcs.
1.1424 €
2500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.
For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.
Male contact, type 0915000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6101, 1.5 mm², silver–plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 16 | |
Insulation diameter | 3,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |