09150006105 | Harting

Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, 09150006105

Order No.: 44F0745
EAN: 4099889656046
MPN:
09150006105
09 15 000 6105
Series: Han D
09150006105 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 253 pcs.
Leadtime: 6 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0472 €
2500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09150006105, Harting

Crimp contact, Operating current: ≤10 A, Male, Copper alloy, Silver plated, Conductor cross-section: 0.75 mm², AWG 18

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,75 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei