09150006107 | Harting
Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 09150006107
Unit Price (€ / pc.)
0.9520 € *
Available: 6 pcs.
Leadtime: 6 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 09150006107, Harting
Crimp contact, Operating current: ≤10 A, Male, Copper alloy, Silver plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 3,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,14-0,37 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |