09150006121 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, tin-plated, 09150006121

Order No.: 43F1406
EAN: 4099889654653
MPN:
09150006121
09 15 000 6121
Series: Han D
09150006121 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 110 pcs.
Leadtime: 9 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3086 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.

For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.

Male contact, type 0915000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6121, 1.5 mm², gold–plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei