09150006123 | Harting

Pin contact, 0.5 mm², AWG 20, crimp connection, tin-plated, 09150006123

Order No.: 43F1402
EAN: 4099889654639
MPN:
09150006123
09 15 000 6123
Series: Han D
09150006123 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 496 pcs.
Leadtime: 9 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
100 pcs.
2.2967 €
250 pcs.
2.0587 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.

For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.

Male contact, type 0915000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6123, 0.5 mm², gold–plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei