09150006124 | Harting
Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, tin-plated, 09150006124
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Next delivery: 295 pcs. on 2025-04-24
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
50 pcs.
1.9159 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.
For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.
Male contact, type 0915000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6124, 0.14 to 0.37 mm², gold–plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 3,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,14-0,37 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |