09150006125 | Harting

Pin contact, 0.75 mm², AWG 18, crimp connection, gold-plated, 09150006125

Order No.: 44F0748
EAN: 4099889656060
MPN:
09150006125
09 15 000 6125
Series: Han D
09150006125 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 09150006125, Harting

Crimp contact, Operating current: ≤10 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.75 mm², AWG 18

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,75 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei