09150006127 | Harting

Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09150006127

Order No.: 44F0749
EAN: 4099889656077
MPN:
09150006127
09 15 000 6127
Series: Han D
09150006127 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €

Pin contact, 09150006127, Harting

Crimp contact, Operating current: ≤10 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,14-0,37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei