09150006195 | Harting

Pin contact, crimp connection, gold-plated, 09150006195

Order No.: 45F6171
EAN: 4099889660227
MPN:
09150006195
09 15 000 6195
Series: Han D
09150006195 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Pin contact, 09150006195, Harting

PCB contact, Operating current: ≤7.5 A, Male, Copper alloy, Gold plated

Technical specifications
Version Stiftkontakt
Insulation diameter 3,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei