09150006202 | Harting
Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 09150006202
Unit Price (€ / pc.)
1.1662 € *
Available: 125 pcs.
Leadtime: 4 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
100 pcs.
0.9877 €
500 pcs.
0.9044 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.
For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.
Female contact, type 0915000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6202, 0.75 to 1 mm², silver–plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |