09150006204 | Harting

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 09150006204

Order No.: 43F1420
EAN: 4099889654677
MPN:
09150006204
09 15 000 6204
Series: Han D
Harting
09150006204 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 315 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.

For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.

Female contact, type 0915000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6204, 0.14 to 0.37 mm², silver–plated

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 3.5 mm
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 0.14-0.37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead